Part Details for 1641190000 by Weidmüller Interface GmbH & Co. KG
Overview of 1641190000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1641190000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH6719
|
Newark | Terminal Block, Header, 36Pos, 3.5Mm Rohs Compliant: Yes |Weidmuller 1641190000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6300 | Buy Now |
DISTI #
1641190000-ND
|
DigiKey | TERM BLOCK HDR 36POS VERT 3.5MM Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7800 | Buy Now |
DISTI #
1641190000
|
Avnet Americas | Conn Shrouded Header M 36 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1641190000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$11.6509 / $13.4218 | Buy Now |
DISTI #
470-1641190000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 3.50V/36/180G 3.2SN OR BX RoHS: Compliant | 0 |
|
$12.0000 / $16.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.3900 / $15.3200 | Buy Now |
DISTI #
1641190000
|
Avnet Americas | Conn Shrouded Header M 36 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1641190000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$11.6509 / $13.4218 | Buy Now |
DISTI #
1641190000
|
Avnet Americas | Conn Shrouded Header M 36 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1641190000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$11.6509 / $13.4218 | Buy Now |
DISTI #
1641190000
|
Avnet Abacus | Conn Shrouded Header M 36 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1641190000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3550651
|
element14 Asia-Pacific | TERMINAL BLOCK, HEADER, 36POS, 3.5MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.5206 / $15.3719 | Buy Now |
DISTI #
3550651
|
Farnell | TERMINAL BLOCK, HEADER, 36POS, 3.5MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$13.1591 / $16.3453 | Buy Now |