Part Details for 1641170000 by Weidmüller Interface GmbH & Co. KG
Overview of 1641170000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1641170000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH6717
|
Newark | Terminal Block, Header, 28Pos, 3.5Mm Rohs Compliant: Yes |Weidmuller 1641170000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$13.3000 | Buy Now |
DISTI #
1641170000-ND
|
DigiKey | TERM BLOCK HDR 28POS VERT 3.5MM Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4850 | Buy Now |
DISTI #
1641170000
|
Avnet Americas | Conn Shrouded Header M 28 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1641170000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1641170000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 3.50V/28/180G 3.2SN OR BX RoHS: Compliant | 0 |
|
$9.5100 / $14.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5200 / $11.6900 | Buy Now |
DISTI #
1641170000
|
Avnet Abacus | Conn Shrouded Header M 28 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1641170000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |