Part Details for 1641130000 by Weidmüller Interface GmbH & Co. KG
Overview of 1641130000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1641130000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH6713
|
Newark | Terminal Block, Header, 12Pos, 3.5Mm Rohs Compliant: Yes |Weidmuller 1641130000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$5.6300 | Buy Now |
DISTI #
1641130000-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 3.5MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5546 | Buy Now |
DISTI #
1641130000
|
Avnet Americas | Conn Shrouded Header M 12 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1641130000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$3.8839 / $4.4742 | Buy Now |
DISTI #
470-1641130000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 3.50V/12/180G 3.2SN OR BX | 40 |
|
$4.0700 / $8.1500 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header M 12 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$4.0300 / $6.1200 | Buy Now |
DISTI #
1641130000
|
Avnet Americas | Conn Shrouded Header M 12 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1641130000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$3.8839 / $4.4742 | Buy Now |
DISTI #
1641130000
|
Avnet Abacus | Conn Shrouded Header M 12 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1641130000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3550644
|
element14 Asia-Pacific | TERMINAL BLOCK, HEADER, 12POS, 3.5MM RoHS: Compliant Min Qty: 1 Container: Each | 79 |
|
$4.3659 / $7.8645 | Buy Now |
DISTI #
3550644
|
Farnell | TERMINAL BLOCK, HEADER, 12POS, 3.5MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 79 |
|
$4.0405 / $5.0067 | Buy Now |