Part Details for 1641-272H by API Delevan
Results Overview of 1641-272H by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1641-272H Information
1641-272H by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-11A06L | Coilcraft Inc | Variable Inductor, 0.17uH Min, 0.246uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
164-11A06SL | Coilcraft Inc | Variable Inductor, 0.127uH Min, 0.164uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
164-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, |
Price & Stock for 1641-272H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1641-272H-ND
|
DigiKey | FIXED IND 2.7UH 545MA 280MOHM TH Min Qty: 2500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1750 | Buy Now |
DISTI #
807-1641-272HTR
|
Mouser Electronics | RF Inductors - Leaded 2.7uH 3% .28ohm Mold Shield Coil Ind RoHS: Not Compliant | 0 |
|
$4.7200 | Order Now |
Part Details for 1641-272H
1641-272H CAD Models
1641-272H Part Data Attributes
|
1641-272H
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1641-272H
API Delevan
General Purpose Inductor, 2.7uH, 3%, 1 Element, Iron-Core, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.11 mm | |
Package Length | 10.41 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 44 | |
Rated Current-Max | 0.545 A | |
Self Resonance Frequency | 92 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 1641-272H
This table gives cross-reference parts and alternative options found for 1641-272H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1641-272H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
17S271KLF | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor | 1641-272H vs 17S271KLF |
MS750886 | API Delevan | Check for Price | General Purpose Inductor, 2.7uH, 10%, 1 Element, Iron-Core, | 1641-272H vs MS750886 |
MS75088-6 | API Delevan | Check for Price | 1 ELEMENT, 2.7uH, IRON-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | 1641-272H vs MS75088-6 |
1641-272K | API Delevan | Check for Price | General Purpose Inductor, 2.7uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | 1641-272H vs 1641-272K |
1641R-272K | API Delevan | Check for Price | General Purpose Inductor, 2.7uH, 10%, 1 Element, Iron-Core, ROHS COMPLIANT | 1641-272H vs 1641R-272K |
1641-272J | API Delevan | Check for Price | General Purpose Inductor, 2.7uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | 1641-272H vs 1641-272J |
1641R-272J | API Delevan | Check for Price | General Purpose Inductor, 2.7uH, 5%, 1 Element, Iron-Core, ROHS COMPLIANT | 1641-272H vs 1641R-272J |