Part Details for 1641-105J by API Delevan
Overview of 1641-105J by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-11A06L | Coilcraft Inc | Variable Inductor, 0.17uH Min, 0.246uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
164-11A06SL | Coilcraft Inc | Variable Inductor, 0.127uH Min, 0.164uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
164-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, |
Price & Stock for 1641-105J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1641-105J-ND
|
DigiKey | FIXED IND 1MH 70MA 17.5 OHM TH Min Qty: 2500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8177 | Buy Now |
DISTI #
807-1641-105JTR
|
Mouser Electronics | RF Inductors - Leaded 1000uH 5% 17.5ohm Mold Shield Coil Ind RoHS: Not Compliant | 0 |
|
$3.8100 / $3.9300 | Order Now |
Part Details for 1641-105J
1641-105J CAD Models
1641-105J Part Data Attributes
|
1641-105J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1641-105J
API Delevan
General Purpose Inductor, 1000uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 17.5 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.11 mm | |
Package Length | 10.41 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.07 A | |
Self Resonance Frequency | 3.8 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 1641-105J
This table gives cross-reference parts and alternative options found for 1641-105J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1641-105J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1641-105K | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 1641-105J vs 1641-105K |
1641R-105J | General Purpose Inductor, 1000uH, 5%, 1 Element, Ferrite-Core, ROHS COMPLIANT | API Delevan | 1641-105J vs 1641R-105J |
17S104KLF | General Purpose Inductor | Gowanda Electronics Corporation | 1641-105J vs 17S104KLF |
1641-105H | General Purpose Inductor, 1000uH, 3%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 1641-105J vs 1641-105H |
9250-105 | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, | Bourns Inc | 1641-105J vs 9250-105 |
1641R-105K | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | API Delevan | 1641-105J vs 1641R-105K |