Part Details for 1641-101K by API Delevan
Overview of 1641-101K by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ101KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ101KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ101KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for 1641-101K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN41101-ND
|
DigiKey | FIXED IND 100NH 1.83A 25 MOHM TH Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9963 | Buy Now |
DISTI #
807-1641-101KTR
|
Mouser Electronics | RF Inductors - Leaded .1uH 10% .025ohm Mold Shield Coil Ind RoHS: Not Compliant | 0 |
|
$3.1400 / $3.3100 | Order Now |
Part Details for 1641-101K
1641-101K CAD Models
1641-101K Part Data Attributes
|
1641-101K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1641-101K
API Delevan
General Purpose Inductor, 0.1uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | PHENOLIC | |
DC Resistance | 0.025 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.11 mm | |
Package Length | 10.41 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 1.83 A | |
Self Resonance Frequency | 250 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for 1641-101K
This table gives cross-reference parts and alternative options found for 1641-101K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1641-101K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1641-101J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | 1641-101K vs 1641-101J |
IMS05RUR10K | General Fixed Inductor, IND,PHENOLIC,100NH,10% +TOL,10% -TOL | Vishay Dale | 1641-101K vs IMS05RUR10K |
MS75087-1 | 1 ELEMENT, 0.1uH, PHENOLIC-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | API Delevan | 1641-101K vs MS75087-1 |
MS75087-1K | General Purpose Inductor, 0.1uH, 10%, 1 Element, Phenolic-Core, | API Delevan | 1641-101K vs MS75087-1K |
1641R-101K | General Purpose Inductor, 0.1uH, 10%, 1 Element, Phenolic-Core, ROHS COMPLIANT | API Delevan | 1641-101K vs 1641R-101K |
MS750871 | General Purpose Inductor, 0.1uH, 10%, 1 Element, Phenolic-Core, | API Delevan | 1641-101K vs MS750871 |
LS3-R10K | General Purpose Inductor, 0.1uH, 10%, 1 Element | Inductor Supply Inc | 1641-101K vs LS3-R10K |
9250-101 | General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, | Bourns Inc | 1641-101K vs 9250-101 |
17S100K | General Purpose Inductor, 0.1uH, 10%, 1 Element, Iron-Core, | Gowanda Electronics Corporation | 1641-101K vs 17S100K |
17S100KLF | General Purpose Inductor | Gowanda Electronics Corporation | 1641-101K vs 17S100KLF |