There are no models available for this part yet.
Overview of 16406 by Variohm EuroSensor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-06L | Coilcraft Inc | General Purpose Inductor, 0.128uH, Air-Core, 2020, | |
164-06SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, | |
164-06A06SL | Coilcraft Inc | Variable Inductor, 0.065uH Min, 0.08uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Price & Stock for 16406 by Variohm EuroSensor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5555-16406-ND
|
DigiKey | VTP11 6840-0002 ROTARY POSTION S Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.8000 / $107.9600 | Buy Now |