Part Details for 1640310000 by Weidmüller Interface GmbH & Co. KG
Overview of 1640310000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1640310000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B7289
|
Newark | Bl 3.5/270/18 F Bk Rohs Compliant: Yes |Weidmuller 1640310000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5200 / $21.5100 | Buy Now |
DISTI #
1640310000
|
Avnet Americas | Conn Terminal Block SKT 17 POS 3.5mm Screw ST Panel Mount 8A Box - Bulk (Alt: 1640310000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4900 / $25.9300 | Buy Now |
DISTI #
1640310000
|
Avnet Americas | Conn Terminal Block SKT 17 POS 3.5mm Screw ST Panel Mount 8A Box - Bulk (Alt: 1640310000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1640310000
|
Avnet Abacus | Conn Terminal Block SKT 17 POS 3.5mm Screw ST Panel Mount 8A Box (Alt: 1640310000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |