Part Details for 1640240000 by Weidmüller Interface GmbH & Co. KG
Overview of 1640240000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1640240000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B7282
|
Newark | Bl 3.5/270/11 F Bk Rohs Compliant: No |Weidmuller 1640240000 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1700 / $12.4900 | Buy Now |
DISTI #
281-1050-ND
|
DigiKey | TERM BLOCK PLUG 10POS 3.5MM Min Qty: 42 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1024 | Buy Now |
DISTI #
1640240000
|
Avnet Americas | Conn Terminal Block SKT 10 POS 3.5mm Screw ST Panel Mount 8A Box - Bulk (Alt: 1640240000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bulk | 0 |
|
$5.9335 / $6.8354 | Buy Now |
DISTI #
470-1640240000
|
Mouser Electronics | Pluggable Terminal Blocks 3.50/10/270F SN BK RoHS: Compliant | 167 |
|
$6.1100 / $9.3300 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 10 POS 3.5mm Screw ST Cable Mount 8A Box RoHS: Compliant | 0 |
|
$6.1500 / $9.3500 | Buy Now |
DISTI #
1640240000
|
Avnet Americas | Conn Terminal Block SKT 10 POS 3.5mm Screw ST Panel Mount 8A Box - Bulk (Alt: 1640240000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bulk | 0 |
|
$5.9335 / $6.8354 | Buy Now |
DISTI #
1640240000
|
Avnet Americas | Conn Terminal Block SKT 10 POS 3.5mm Screw ST Panel Mount 8A Box - Bulk (Alt: 1640240000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bulk | 0 |
|
$5.9335 / $6.8354 | Buy Now |
DISTI #
1640240000
|
Avnet Abacus | Conn Terminal Block SKT 10 POS 3.5mm Screw ST Panel Mount 8A Box (Alt: 1640240000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |