There are no models available for this part yet.
Overview of 1640220000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1640220000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10B7280
|
Newark | Bl 3.5/270/9 F Bk Rohs Compliant: Yes |Weidmuller 1640220000 RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6200 / $10.1200 | Buy Now | |
DISTI #
281-1049-ND
|
DigiKey | TERM BLOCK PLUG 8POS 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
464 In Stock |
|
$4.6993 / $7.6300 | Buy Now | |
DISTI #
1640220000
|
Avnet Americas | Conn Terminal Block SKT 8 POS 3.5mm Screw ST Panel Mount 8A Box - Bulk (Alt: 1640220000) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Container: Bulk | 0 |
|
$4.8056 / $5.5361 | Buy Now | |
DISTI #
470-1640220000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/08/270F SN BK BX | 0 |
|
$4.6200 / $7.5600 | Order Now | |
Onlinecomponents.com | Conn Terminal Block SKT 8 POS 3.5mm Screw ST Cable Mount 8A Box RoHS: Compliant | 0 |
|
$4.9900 / $7.3900 | Buy Now | ||
DISTI #
1640220000
|
Avnet Abacus | Conn Terminal Block SKT 8 POS 3.5mm Screw ST Panel Mount 8A Box (Alt: 1640220000) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |