Part Details for 1640150000 by Weidmüller Interface GmbH & Co. KG
Overview of 1640150000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1640150000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1640150000-ND
|
DigiKey | TERM BLOCK PLUG 24POS 3.5MM Min Qty: 18 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0883 | Buy Now |
DISTI #
1640150000
|
Avnet Americas | Conn Terminal Block SKT 24 POS 3.5mm Screw ST Panel Mount 8A Box - Bulk (Alt: 1640150000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
$13.8273 / $15.9291 | Buy Now |
DISTI #
470-1640150000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/24/270F SN OR BX RoHS: Compliant | 0 |
|
$13.9600 / $16.7500 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 24 POS 3.5mm Screw ST Cable Mount 8A Box RoHS: Compliant | 0 |
|
$14.3400 / $19.4700 | Buy Now |
DISTI #
1640150000
|
Avnet Americas | Conn Terminal Block SKT 24 POS 3.5mm Screw ST Panel Mount 8A Box - Bulk (Alt: 1640150000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
$13.8273 / $15.9291 | Buy Now |
DISTI #
1640150000
|
Avnet Abacus | Conn Terminal Block SKT 24 POS 3.5mm Screw ST Panel Mount 8A Box (Alt: 1640150000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |