Part Details for 1640090000 by Weidmüller Interface GmbH & Co. KG
Overview of 1640090000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1640090000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K6144
|
Newark | Bl 3.50/18/270F Sn Or Bx Rohs Compliant: Yes |Weidmuller 1640090000 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2900 / $19.8100 | Buy Now |
DISTI #
1640090000-ND
|
DigiKey | TERM BLOCK PLUG 18POS 3.5MM Min Qty: 24 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4162 | Buy Now |
DISTI #
1640090000
|
Avnet Americas | Conn Terminal Block SKT 18 POS 3.5mm Screw ST Panel Mount 8A Box - Bulk (Alt: 1640090000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$10.4440 / $12.0315 | Buy Now |
DISTI #
470-1640090000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/18/270F SN OR BX RoHS: Compliant | 0 |
|
$11.6900 / $14.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1000 / $14.4100 | Buy Now |
DISTI #
1640090000
|
Avnet Abacus | Conn Terminal Block SKT 18 POS 3.5mm Screw ST Panel Mount 8A Box (Alt: 1640090000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |