Part Details for 1640070000 by Weidmüller Interface GmbH & Co. KG
Overview of 1640070000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1640070000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K6142
|
Newark | Bl 3.50/16/270F Sn Or Bx Rohs Compliant: Yes |Weidmuller 1640070000 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7500 / $17.6700 | Buy Now |
DISTI #
4381-1640070000-ND
|
DigiKey | TERM BLOCK PLUG 16POS 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk, Bulk | Temporarily Out of Stock |
|
$12.4960 | Buy Now |
DISTI #
1640070000
|
Avnet Americas | Conn Terminal Block SKT 16 POS 3.5mm Screw ST Panel Mount 8A Box - Bulk (Alt: 1640070000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$9.3164 / $10.7325 | Buy Now |
DISTI #
470-1640070000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/16/270F SN OR BX RoHS: Compliant | 0 |
|
$9.7800 / $15.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9100 / $13.1200 | Buy Now |
DISTI #
1640070000
|
Avnet Abacus | Conn Terminal Block SKT 16 POS 3.5mm Screw ST Panel Mount 8A Box (Alt: 1640070000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |