There are no models available for this part yet.
Overview of 164-9008-16 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPN19008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 34 A, 0.019 Ohm@10V, TSON Advance | |
ADRV9008-2W/PCBZ | Analog Devices | Dual RF Tx/ORx Evaluation boar | |
ADRV9008BBCZ-1 | Analog Devices | Integrated Dual RF Rx |
Price & Stock for 164-9008-16 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DCH164-9008-16
|
Heilind Electronics | 164-9008-16 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCH164-9008-16
|
Interstate Connecting Components | 164-9008-16 | 0 |
|
Buy Now |