Part Details for 164-896 by Amphenol Corporation
Overview of 164-896 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 164-896
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCD 164-896
|
Avnet Americas | Dust Cap for 5 Position and 6 Position Receptacle Audio Connectors Black Machined Aluminum Alloy - Bulk (Alt: PCD 164-896) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
164-896
|
TTI | Circular DIN Connectors CONNECTOR, AUDIO Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.3000 / $29.9100 | Buy Now |
Part Details for 164-896
164-896 CAD Models
164-896 Part Data Attributes:
|
164-896
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
164-896
Amphenol Corporation
Connector Accessory, Cap Item, Aluminum
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM | |
Used With | 164-229 |