Part Details for 164-8025-00 by TE Connectivity
Overview of 164-8025-00 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A82380-25 | Rochester Electronics LLC | Multifunction Peripheral, CHMOS, CPGA132, 2.54 MM PITCH, CERAMIC, PGA-132 | |
TA82380-25 | Rochester Electronics LLC | Replacement for Intel part number TA82380-25. Buy from authorized manufacturer Rochester Electronics. | |
ISL28025FI60Z-T7A | Renesas Electronics Corporation | Precision Digital Power Monitor with Real Time Alerts |
Price & Stock for 164-8025-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCH164-8025-00
|
Heilind Electronics | 164-8025-00 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH164-8025-00
|
Interstate Connecting Components | 164-8025-00 | 0 |
|
Buy Now |