Part Details for 164-229-6S-2 by Amphenol Corporation
Overview of 164-229-6S-2 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 164-229-6S-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
164-229-6S-2
|
Avnet Americas | Conn Waterproof Audio 6 Position Plug Solder Cup Straight Cable Mount 6 Terminal 1 Port - Bulk (Alt: 164-229-6S-2) Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
164-229-6S-2
|
Avnet Americas | PHONE CONNECTORS PLUG AUDIO MIL - Bulk (Alt: 164-229-6S-2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7310 | Buy Now |
DISTI #
523-1642296S2
|
Mouser Electronics | Circular DIN Connectors Audio Connector | 0 |
|
$22.8100 / $30.8000 | Order Now |
Part Details for 164-229-6S-2
164-229-6S-2 CAD Models
164-229-6S-2 Part Data Attributes
|
164-229-6S-2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
164-229-6S-2
Amphenol Corporation
6 Pole(s), Male, Solder Terminal, Locking, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-55116 | |
Body Depth | 1.918 inch | |
Body Diameter | 0.836 inch | |
Body/Shell Style | PLUG | |
Configuration | 1X1 VERTICAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Gender | MALE | |
Contact Resistance | 50 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 3000 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Poles | 6 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | MIL | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER |