Part Details for 164-04SL by Coilcraft Inc
Overview of 164-04SL by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-04SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, | |
165-04SL | Coilcraft Inc | General Purpose Inductor, 0.046uH, Air-Core, 2323 | |
NP20P04SLG-E2-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for 164-04SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-164-04SL
|
Mouser Electronics | Variable Inductors RoHS: Compliant | 0 |
|
$2.0200 / $4.4400 | Order Now |
|
Coilcraft Direct | RF inductor, no core, shielded, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$0.7200 / $3.4800 | Buy Now |
Part Details for 164-04SL
164-04SL CAD Models
164-04SL Part Data Attributes
|
164-04SL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
164-04SL
Coilcraft Inc
Variable Inductor, Air-Core, Shielded, 2323,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2323 | |
Construction | Rectangular | |
Core Material | Air | |
Inductance-Nom (L) | 0.056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.46 mm | |
Lead Length | 3.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.64 mm | |
Package Length | 5.84 mm | |
Package Style | Radial | |
Package Width | 5.84 mm | |
Packing Method | Tube | |
Quality Factor-Min (at L-nom) | 86 | |
Rated Current-Max | 3.7 A | |
Self Resonance Frequency | 940 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 150 MHz |