Part Details for 163X10179X by Conec Corporation
Overview of 163X10179X by Conec Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 163X10179X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC163X10179X
|
Heilind Electronics | CRIMP-BODY, 26HD, .120 M NO CONTACTS | Americas - 1657 in Stock |
|
$2.1743 / $3.0992 | Buy Now |
|
Onlinecomponents.com | Plug for DSUB Connector, 26 Position, High Density, Signal, Free Hanging, Black RoHS: Compliant |
200 In Stock |
|
$1.9800 / $3.6300 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Quest Components | D SUBMINIATURE CONNECTOR, 26 CONTACT(S), MALE, CRIMP TERMINAL, HOLE .112-.124, PLUG | 129 |
|
$2.1450 / $4.9500 | Buy Now |
DISTI #
COC163X10179X
|
Interstate Connecting Components | CRIMP-BODY, 26HD, .120 M NO CONTACTS | 386 |
|
$2.1743 / $3.0992 | Buy Now |
|
CDM Electronics | D SUB HIGH DENSITY CRIMP BODY NO CONTACT Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.3200 / $4.1500 | RFQ |
|
Master Electronics | Plug for DSUB Connector, 26 Position, High Density, Signal, Free Hanging, Black RoHS: Compliant |
200 In Stock |
|
$1.9800 / $3.6300 | Buy Now |
Part Details for 163X10179X
163X10179X CAD Models
163X10179X Part Data Attributes:
|
163X10179X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
163X10179X
Conec Corporation
D Type Connector, 26 Contact(s), Male, Crimp Terminal, Hole .112-.124, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.509 inch | |
Body Depth | 0.374 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 3.336 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |