Part Details for 163X10169X by Conec Corporation
Overview of 163X10169X by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 163X10169X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC163X10169X
|
Heilind Electronics | 15 POS M HD CRIMP BODY | Americas - 64 in Stock6750 On Order |
|
$2.0463 / $2.2540 | Buy Now |
|
Onlinecomponents.com | Connector D-Subminiature PL 15 POS Crimp ST Panel Mount RoHS: Compliant |
900 In Stock |
|
$1.8700 / $3.4400 | Buy Now |
DISTI #
COC163X10169X
|
Interstate Connecting Components | 15 POS M HD CRIMP BODY | 151575 On Order |
|
$2.0463 / $2.2540 | Buy Now |
|
CDM Electronics | D SUB HIGH DENSITY CRIMP BODY NO CONTACT Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.1800 / $3.9300 | RFQ |
|
Master Electronics | Connector D-Subminiature PL 15 POS Crimp ST Panel Mount RoHS: Compliant |
900 In Stock |
|
$1.8700 / $3.4400 | Buy Now |
Part Details for 163X10169X
163X10169X CAD Models
163X10169X Part Data Attributes:
|
163X10169X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
163X10169X
Conec Corporation
D Type Connector, 15 Contact(s), Male, Crimp Terminal, Hole .112-.124, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Body Breadth | 0.509 inch | |
Body Depth | 0.374 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |