Part Details for 163X10039X by Conec Corporation
Overview of 163X10039X by Conec Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Healthcare
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for 163X10039X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC163X10039X
|
Heilind Electronics | Americas - 0 in Stock75 On Order |
|
$1.9752 / $2.8487 | Buy Now | |
|
Onlinecomponents.com | DSUB Connector Housing Plug, Male Pins, 25 Position, Signal, Free Hanging, Black RoHS: Compliant |
850 In Stock |
|
$1.8000 / $3.0900 | Buy Now |
DISTI #
COC163X10039X
|
Interstate Connecting Components | 025 On Order |
|
$1.9752 / $2.8487 | Buy Now | |
|
CDM Electronics | D SUB STANDARD CRIMP BODY NO CONTACTS Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.1100 / $2.9800 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$2.5000 / $3.8500 | Buy Now |
|
Master Electronics | DSUB Connector Housing Plug, Male Pins, 25 Position, Signal, Free Hanging, Black RoHS: Compliant |
850 In Stock |
|
$1.8000 / $3.0900 | Buy Now |
Part Details for 163X10039X
163X10039X CAD Models
163X10039X Part Data Attributes:
|
163X10039X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
163X10039X
Conec Corporation
D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 163X10039X
This table gives cross-reference parts and alternative options found for 163X10039X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 163X10039X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09653276800 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | 163X10039X vs 09653276800 |
L717SDBG25POL2RM5 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 163X10039X vs L717SDBG25POL2RM5 |
09653635813 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | 163X10039X vs 09653635813 |
09653275800 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | 163X10039X vs 09653275800 |
25551663833741 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | 163X10039X vs 25551663833741 |
DBUE-25PAD | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | 163X10039X vs DBUE-25PAD |
25551667833741 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | 163X10039X vs 25551667833741 |
DBUE-25PADTI | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | 163X10039X vs DBUE-25PADTI |
09653637833 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | HARTING Technology Group | 163X10039X vs 09653637833 |
8P25-E002 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT | 3M Electronics | 163X10039X vs 8P25-E002 |