Part Details for 163X10029X by Conec Corporation
Overview of 163X10029X by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Healthcare
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for 163X10029X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC163X10029X
|
Heilind Electronics | 15 POS MALE CRIMP CONNECTOR | Americas - 0 in Stock |
|
$1.1795 / $1.6905 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $1.8400 | Buy Now |
DISTI #
COC163X10029X
|
Interstate Connecting Components | 15 POS MALE CRIMP CONNECTOR | 0 |
|
$1.1795 / $1.6905 | Buy Now |
|
CDM Electronics | D SUB STANDARD CRIMP BODY NO CONTACTS Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.2600 / $1.9500 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for 163X10029X
163X10029X CAD Models
163X10029X Part Data Attributes:
|
163X10029X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
163X10029X
Conec Corporation
D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Hole .112-.124, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.509 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for 163X10029X
This table gives cross-reference parts and alternative options found for 163X10029X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 163X10029X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-445006-1 | CONNECTOR,D-SHELL,CABLE MNT,PLUG,15 CONTACTS,PIN,CRIMP TERMINAL,HOLE .112-.124 | TE Connectivity | 163X10029X vs 5-445006-1 |