-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Hole .112-.124, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC163X10019X
|
Heilind Electronics | CRIMP-BODY, 9, .120 M NO CONTACTS | Americas - 1189 in Stock750 On Order |
|
$1.0657 / $1.5496 | Buy Now |
|
Onlinecomponents.com | Dsub Connector, 163X Series, 9 Position, 2 Rows, Male Contacts, Signal, Free Hanging. RoHS: Compliant |
450 In Stock |
|
$0.9820 / $1.9500 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Electroshield | D-Sub Standard Connector Plug 9 Pin - Crimp - ThruHole Tin | 3 |
|
$1.2400 | Buy Now |
DISTI #
COC163X10019X
|
Interstate Connecting Components | CRIMP-BODY, 9, .120 M NO CONTACTS | 238150 On Order |
|
$1.0657 / $1.5496 | Buy Now |
|
CDM Electronics | D SUB STANDARD CRIMP BODY NO CONTACTS Min Qty: 1 Package Multiple: 1 | 57 |
|
$1.1400 / $2.2700 | Buy Now |
|
Master Electronics | Dsub Connector, 163X Series, 9 Position, 2 Rows, Male Contacts, Signal, Free Hanging. RoHS: Compliant |
450 In Stock |
|
$0.9820 / $1.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
163X10019X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
163X10019X
Conec Corporation
D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Hole .112-.124, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Body Breadth | 0.509 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |