Part Details for 163CNQ060 by International Rectifier
Overview of 163CNQ060 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for 163CNQ060
163CNQ060 CAD Models
163CNQ060 Part Data Attributes:
|
163CNQ060
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
163CNQ060
International Rectifier
Rectifier Diode, Schottky, 160A, 60V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 800 A | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 160 A | |
Rep Pk Reverse Voltage-Max | 60 V | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |