Part Details for 163A20099X by Conec Corporation
Overview of 163A20099X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 163A20099X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC163A20099X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
COC163A20099X
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
CDM Electronics | D SUB CONN STD DUAL PORT ANGLED 15 POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$21.1100 / $29.6500 | RFQ |
Part Details for 163A20099X
163A20099X CAD Models
163A20099X Part Data Attributes
|
163A20099X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
163A20099X
Conec Corporation
D Subminiature Connector, 15 Contact(s), Male-Female, Solder Terminal, Plug-socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | OTHER STACKING CONNECTOR: CONTACTS: 15; SHELL SIZE: 2/A | |
Body/Shell Style | PLUG-SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for 163A20099X
This table gives cross-reference parts and alternative options found for 163A20099X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 163A20099X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17H1343220 | D Subminiature Connector, 15 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 163A20099X vs L17H1343220 |
L17H1344210 | D Subminiature Connector, 15 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 163A20099X vs L17H1344210 |
PDIFBA-PG | D Subminiature Connector, 15 Contact(s), Male-Female, Solder Terminal | Power Dynamics Inc | 163A20099X vs PDIFBA-PG |
KF42X-E15P/E15S-C2N30 | D Subminiature Connector, 15 Contact(s), Male-Female, Solder Terminal, Plug; Socket, ROHS COMPLIANT PACKAGE-15 | Kycon Inc | 163A20099X vs KF42X-E15P/E15S-C2N30 |
K42X-A15/15/P/S-AR15 | D Subminiature Connector, 15 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Kycon Inc | 163A20099X vs K42X-A15/15/P/S-AR15 |
L17H3343130 | D Subminiature Connector, 15 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 163A20099X vs L17H3343130 |
L17H3342140 | D Subminiature Connector, 15 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 163A20099X vs L17H3342140 |
L17H4343100 | D Subminiature Connector, 15 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 163A20099X vs L17H4343100 |
L17H1340111 | D Subminiature Connector, 15 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 163A20099X vs L17H1340111 |
PDIFBG | D Subminiature Connector, 15 Contact(s), Male-Female, Solder Terminal | Power Dynamics Inc | 163A20099X vs PDIFBG |