Part Details for 163A19419X by Conec Corporation
Results Overview of 163A19419X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
163A19419X Information
163A19419X by Conec Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 163A19419X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC163A19419X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.0300 / $29.2100 | Buy Now |
DISTI #
COC163A19419X
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
CDM Electronics | D SUB CONN STD DUAL PORT ANGLED 15 POS Min Qty: 10 Package Multiple: 1 | 0 |
|
$26.3500 / $30.8000 | RFQ |
Part Details for 163A19419X
163A19419X CAD Models
163A19419X Part Data Attributes
|
163A19419X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
163A19419X
Conec Corporation
15 CONTACT(S), MALE-MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG-PLUG, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Additional Feature | OTHER STACKING CONNECTOR: CONTACTS: 15; SHELL SIZE: 2/A | |
Body/Shell Style | PLUG-PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for 163A19419X
This table gives cross-reference parts and alternative options found for 163A19419X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 163A19419X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L17H4331123 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | 163A19419X vs L17H4331123 |
L17H2331213 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | 163A19419X vs L17H2331213 |
PDIFAB-HG | Power Dynamics Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal | 163A19419X vs PDIFAB-HG |
PDIGAA-HG | Power Dynamics Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal | 163A19419X vs PDIGAA-HG |
L17H2330223 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | 163A19419X vs L17H2330223 |
L17H4330133 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | 163A19419X vs L17H4330133 |
L17H1333224 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | 163A19419X vs L17H1333224 |
L17H3330241 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | 163A19419X vs L17H3330241 |
K42X-A15P/A15P-CJ30 | Kycon Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, Plug, ROHS COMPLIANT | 163A19419X vs K42X-A15P/A15P-CJ30 |
L17H1334137 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | 163A19419X vs L17H1334137 |