Part Details for 163A17779X by Conec Corporation
Overview of 163A17779X by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 163A17779X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC163A17779X
|
Heilind Electronics | D-Sub 26p HD | Americas - 0 in Stock |
|
$14.7455 / $17.3270 | Buy Now |
|
Onlinecomponents.com | 26 POS M H.D R/A WITH PCB CLIP RoHS: Compliant | 0 |
|
$10.1400 / $15.5300 | Buy Now |
DISTI #
163A17779X
|
TME | connector D-Sub 26p HD Min Qty: 30 | 0 |
|
$7.9000 | RFQ |
DISTI #
COC163A17779X
|
Interstate Connecting Components | D-Sub 26p HD | 0 |
|
$14.7455 / $17.3270 | Buy Now |
|
CDM Electronics | D SUB CONN HIGH DENSITY SOLDER PIN 26POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.6800 / $16.3800 | RFQ |
Part Details for 163A17779X
163A17779X CAD Models
163A17779X Part Data Attributes
|
163A17779X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
163A17779X
Conec Corporation
D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |