Part Details for 163A16979X by Conec Corporation
Results Overview of 163A16979X by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
163A16979X Information
163A16979X by Conec Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 163A16979X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC163A16979X
|
Heilind Electronics | 62 POS M HD PC REAR SPCR CL | Americas - 0 in Stock |
|
$12.4768 / $20.5983 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9900 / $22.6900 | Buy Now |
DISTI #
163A16979X
|
TME | connector D-Sub 62p HD Min Qty: 50 | 0 |
|
$10.8000 | RFQ |
DISTI #
COC163A16979X
|
Interstate Connecting Components | 62 POS M HD PC REAR SPCR CL | 0 |
|
$12.4768 / $20.5983 | Buy Now |
|
CDM Electronics | D SUB CONN HIGH DENSITY SOLDER PIN 62POS Min Qty: 30 Package Multiple: 1 | 0 |
|
$15.9600 / $23.9300 | RFQ |
Part Details for 163A16979X
163A16979X CAD Models
163A16979X Part Data Attributes
|
163A16979X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
163A16979X
Conec Corporation
D Subminiature Connector, 62 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | CLIP,HIGH DENSITY,GND INDENT | |
Body Breadth | 0.509 inch | |
Body Depth | 0.291 inch | |
Body Length | 2.744 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insertion Force-Max | 2.6966 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.095 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.9812 mm | |
Rated Current (Signal) | 25 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 2.413 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
Withdrawl Force-Min | 2.6966 N |