Part Details for 163A16759X by Conec Corporation
Overview of 163A16759X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 163A16759X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC163A16759X
|
Heilind Electronics | CONN D-SUB HD PLUG 26P VERT SL | Americas - 0 in Stock |
|
$4.4337 / $7.3097 | Buy Now |
|
Onlinecomponents.com | 26 POS M H.D PC TAIL RoHS: Compliant | 0 |
|
$4.0500 / $8.9800 | Buy Now |
DISTI #
COC163A16759X
|
Interstate Connecting Components | CONN D-SUB HD PLUG 26P VERT SL | 0 |
|
$4.4337 / $7.3097 | Buy Now |
|
CDM Electronics | D SUB CONN HIGH DENSITY SOLDER PIN 26POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.7300 / $8.4900 | RFQ |
Part Details for 163A16759X
163A16759X CAD Models
163A16759X Part Data Attributes
|
163A16759X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
163A16759X
Conec Corporation
D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Additional Feature | HIGH DENSITY & GND INDENT | |
Body Breadth | 0.509 inch | |
Body Depth | 0.293 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 3.2804 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.9812 mm | |
Rated Current (Signal) | 25 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.197 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
Withdrawl Force-Min | 3.1692 N |