Part Details for 163A11489X by Conec Corporation
Results Overview of 163A11489X by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
163A11489X Information
163A11489X by Conec Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 163A11489X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC163A11489X
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.9205 / $11.4418 | Buy Now | |
|
Onlinecomponents.com | 25 POS M W/W 4-40 THRD.INSERT RoHS: Compliant | 0 |
|
$6.4900 / $12.6000 | Buy Now |
DISTI #
163A11489X
|
TME | connector D-Sub 25p Min Qty: 30 | 0 |
|
$4.7200 | RFQ |
DISTI #
COC163A11489X
|
Interstate Connecting Components | 0 |
|
$6.9205 / $11.4418 | Buy Now | |
|
CDM Electronics | D SUB CONN STANDARD WIRE WRAP 25 POS Min Qty: 30 Package Multiple: 1 | 0 |
|
$8.8500 / $13.2900 | RFQ |
Part Details for 163A11489X
163A11489X CAD Models
163A11489X Part Data Attributes
|
163A11489X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
163A11489X
Conec Corporation
D Type Connector, 25 Contact(s), Male, Wire Wrap Terminal, #4-40, Plug
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.496 inch | |
Body Depth | 0.255 inch | |
Body Length | 2.09 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 83 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA; UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.487 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |