Part Details for 163A11099X by Conec Corporation
Overview of 163A11099X by Conec Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 163A11099X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC163A11099X
|
Heilind Electronics | SC, 37, .120 M | Americas - 0 in Stock |
|
$5.3432 / $5.8852 | Buy Now |
|
Onlinecomponents.com | 37 POS M SOLDER TIN GI RoHS: Compliant | 0 |
|
$5.0800 / $9.9300 | Buy Now |
DISTI #
163A11099X
|
TME | D-Sub, PIN: 37, plug, male, for cable, soldering Min Qty: 1 | 49 |
|
$3.8600 / $5.4800 | Buy Now |
DISTI #
COC163A11099X
|
Interstate Connecting Components | SC, 37, .120 M | 0 |
|
$5.3432 / $5.8852 | Buy Now |
|
CDM Electronics | D SUB STD SOLDER CUP MACHINED CONTACTS Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.7000 / $10.2500 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for 163A11099X
163A11099X CAD Models
163A11099X Part Data Attributes
|
163A11099X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
163A11099X
Conec Corporation
D Type Connector, 37 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Body Breadth | 0.509 inch | |
Body Depth | 0.256 inch | |
Body Length | 2.744 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.075 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 37 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |