Part Details for 163A11479X by Conec Corporation
Overview of 163A11479X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 163A11479X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC163A11479X
|
Heilind Electronics | 15 POS M W/W TIN GI 4-REARSPCR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
163A11479X
|
TME | connector D-Sub 15p Min Qty: 30 | 0 |
|
$3.6900 | RFQ |
DISTI #
COC163A11479X
|
Interstate Connecting Components | 15 POS M W/W TIN GI 4-REARSPCR | 0 |
|
Buy Now | |
|
CDM Electronics | D SUB CONN STANDARD WIRE WRAP 15 POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.9800 / $8.9600 | RFQ |
Part Details for 163A11479X
163A11479X CAD Models
163A11479X Part Data Attributes
|
163A11479X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
163A11479X
Conec Corporation
D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, #4-40, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.509 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 3.336 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.488 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 15 |