Part Details for 1639800000 by Weidmüller Interface GmbH & Co. KG
Overview of 1639800000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1639800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B7260
|
Newark | Terminal Block Pluggable 12 Position, 28-14Awg, Pitch Spacing:3.5Mm, No. Of Positions:12Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Screw, Rated Current:10A Rohs Compliant: No |Weidmuller 1639800000 RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4200 / $10.0200 | Buy Now |
DISTI #
281-1042-ND
|
DigiKey | TERM BLOCK PLUG 12POS 3.5MM Min Qty: 42 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4050 | Buy Now |
DISTI #
1639800000
|
Avnet Americas | Conn Terminal Block SKT 12 POS 3.5mm Screw ST Panel Mount 8A Box - Bulk (Alt: 1639800000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bulk | 0 |
|
$6.7660 / $7.7945 | Buy Now |
DISTI #
470-1639800000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/12/270 SN BK BX RoHS: Compliant | 0 |
|
$7.6000 / $9.2900 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 12 POS 3.5mm Screw ST Panel Mount 8A Box RoHS: Compliant |
26 In Stock |
|
$6.9300 / $8.9400 | Buy Now |
DISTI #
51703116
|
Verical | Conn Terminal Block SKT 12 POS 3.5mm Screw ST Panel Mount 8A Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1606 | Americas - 25 |
|
$9.3730 / $11.6220 | Buy Now |
DISTI #
1639800000
|
Avnet Abacus | Conn Terminal Block SKT 12 POS 3.5mm Screw ST Panel Mount 8A Box (Alt: 1639800000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 12 POS 3.5mm Screw ST Panel Mount 8A Box RoHS: Compliant |
26 In Stock |
|
$6.9300 / $8.9400 | Buy Now |