Part Details for 1639790000 by Weidmüller Interface GmbH & Co. KG
Overview of 1639790000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1639790000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B7259
|
Newark | Bl 3.5/270/13 Bk Rohs Compliant: Yes |Weidmuller 1639790000 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7600 / $13.5300 | Buy Now |
DISTI #
1639790000
|
Avnet Americas | Conn Terminal Block SKT 11 POS 3.5mm Screw ST Panel Mount 8A Box - Bulk (Alt: 1639790000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block SKT 11 POS 3.5mm Screw ST Panel Mount 8A Box RoHS: Compliant | 0 |
|
$7.2200 / $16.3100 | Buy Now |