Part Details for 1639730099 by Weidmüller Interface GmbH & Co. KG
Overview of 1639730099 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1639730099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1639730099-ND
|
DigiKey | BL 3.50/05/270 SN BK BX Min Qty: 102 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$4.1815 | Buy Now |
DISTI #
1639730099
|
Avnet Americas | Connector Pluggable Terminal Block Plug 5 Position 3.5mm Screw Right Angle Cable Mount 12A Box - Bulk (Alt: 1639730099) Min Qty: 102 Package Multiple: 102 Container: Bulk | 0 |
|
$2.7514 | Buy Now |
DISTI #
470-1639730099
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/05/270 SN BK BX | 0 |
|
$2.9600 / $6.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8800 / $4.3400 | Buy Now |