Part Details for 1639720000 by Weidmüller Interface GmbH & Co. KG
Overview of 1639720000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1639720000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B7255
|
Newark | Terminal Block Pluggable, 4 Position, 28-14Awg, Pitch Spacing:3.5Mm, No. Of Positions:4Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:10A Rohs Compliant: Yes |Weidmuller 1639720000 Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $3.4300 | Buy Now |
DISTI #
281-1038-ND
|
DigiKey | TERM BLOCK PLUG 4POS 3.5MM Min Qty: 132 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2800 | Buy Now |
DISTI #
1639720000
|
Avnet Americas | Conn Terminal Block SKT 4 POS 3.5mm Screw ST Panel Mount 8A Box - Bulk (Alt: 1639720000) RoHS: Compliant Min Qty: 132 Package Multiple: 132 Container: Bulk | 0 |
|
$2.2553 / $2.5981 | Buy Now |
DISTI #
470-1639720000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/04/270 SN BK BX RoHS: Compliant | 0 |
|
$2.6600 / $5.2700 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 4 POS 3.5mm Screw ST Cable Mount 8A Box RoHS: Compliant | 40 Factory Stock |
|
$2.4000 / $3.5500 | Buy Now |
DISTI #
1639720000
|
Avnet Americas | Conn Terminal Block SKT 4 POS 3.5mm Screw ST Panel Mount 8A Box - Bulk (Alt: 1639720000) RoHS: Compliant Min Qty: 132 Package Multiple: 132 Container: Bulk | 0 |
|
$2.2553 / $2.5981 | Buy Now |
DISTI #
1639720000
|
Avnet Abacus | Conn Terminal Block SKT 4 POS 3.5mm Screw ST Panel Mount 8A Box (Alt: 1639720000) RoHS: Compliant Min Qty: 132 Package Multiple: 132 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 4 POS 3.5mm Screw ST Cable Mount 8A Box RoHS: Compliant | 40 Factory Stock |
|
$2.4000 / $3.5500 | Buy Now |