Part Details for 1639660000 by Weidmüller Interface GmbH & Co. KG
Overview of 1639660000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1639660000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K6124
|
Newark | Bl 3.50/21/270 Sn Or Bx Rohs Compliant: Yes |Weidmuller 1639660000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2000 / $22.4500 | Buy Now |
DISTI #
1639660000-ND
|
DigiKey | TERM BLOCK PLUG 21POS 3.5MM Min Qty: 24 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0204 | Buy Now |
DISTI #
1639660000
|
Avnet Americas | Conn Terminal Block SKT 21 POS 3.5mm Screw ST Panel Mount 8A Box - Bulk (Alt: 1639660000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$11.8407 / $13.6405 | Buy Now |
DISTI #
470-1639660000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/21/270 SN OR BX RoHS: Compliant | 0 |
|
$12.1900 / $16.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6000 / $16.6700 | Buy Now |
DISTI #
1639660000
|
Avnet Americas | Conn Terminal Block SKT 21 POS 3.5mm Screw ST Panel Mount 8A Box - Bulk (Alt: 1639660000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$11.8407 / $13.6405 | Buy Now |
DISTI #
1639660000
|
Avnet Abacus | Conn Terminal Block SKT 21 POS 3.5mm Screw ST Panel Mount 8A Box (Alt: 1639660000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |