Part Details for 1639650000 by Weidmüller Interface GmbH & Co. KG
Overview of 1639650000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1639650000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K6123
|
Newark | Bl 3.50/20/270 Sn Or Bx Rohs Compliant: Yes |Weidmuller 1639650000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4300 / $21.3800 | Buy Now |
DISTI #
1639650000-ND
|
DigiKey | TERM BLOCK PLUG 20POS 3.5MM Min Qty: 24 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3054 | Buy Now |
DISTI #
1639650000
|
Avnet Americas | Conn Terminal Block SKT 20 POS 3.5mm Screw ST Panel Mount 8A Box - Bulk (Alt: 1639650000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$11.2767 / $12.9908 | Buy Now |
DISTI #
470-1639650000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/20/270 SN OR BX RoHS: Compliant | 0 |
|
$12.6200 / $15.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1500 / $15.8800 | Buy Now |
DISTI #
1639650000
|
Avnet Americas | Conn Terminal Block SKT 20 POS 3.5mm Screw ST Panel Mount 8A Box - Bulk (Alt: 1639650000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$11.2767 / $12.9908 | Buy Now |
DISTI #
1639650000
|
Avnet Abacus | Conn Terminal Block SKT 20 POS 3.5mm Screw ST Panel Mount 8A Box (Alt: 1639650000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |