There are no models available for this part yet.
Overview of 1639570000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1639570000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K6115
|
Newark | Bl 3.50/12/270 Sn Or Bx Rohs Compliant: Yes |Weidmuller 1639570000 RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2600 / $12.8300 | Buy Now | |
DISTI #
1639570000-ND
|
DigiKey | TERM BLOCK PLUG 12POS 3.5MM Min Qty: 42 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4050 | Buy Now | |
DISTI #
1639570000
|
Avnet Americas | Conn Terminal Block SKT 12 POS 3.5mm Screw ST Panel Mount 8A Box - Bulk (Alt: 1639570000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bulk | 0 |
|
$6.7660 / $7.7945 | Buy Now | |
DISTI #
470-1639570000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/12/270 SN OR BX RoHS: Compliant | 0 |
|
$7.6400 / $9.5600 | Order Now | |
Onlinecomponents.com | Conn Terminal Block SKT 12 POS 3.5mm Screw ST Cable Mount 8A Box RoHS: Compliant |
31 In Stock |
|
$6.9300 / $8.9400 | Buy Now | ||
DISTI #
1639570000
|
Avnet Abacus | Conn Terminal Block SKT 12 POS 3.5mm Screw ST Panel Mount 8A Box (Alt: 1639570000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn Terminal Block SKT 12 POS 3.5mm Screw ST Cable Mount 8A Box RoHS: Compliant |
31 In Stock |
|
$6.9300 / $8.9400 | Buy Now |