Part Details for 1639380000 by Weidmüller Interface GmbH & Co. KG
Overview of 1639380000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1639380000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B7243
|
Newark | Bl 3.5/90/17 F Bk Rohs Compliant: Yes |Weidmuller 1639380000 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7500 / $17.6700 | Buy Now |
DISTI #
96AC5688
|
Newark | Bl 3.50/16/90F Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1639380000 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6100 / $20.2500 | Buy Now |
DISTI #
281-1034-ND
|
DigiKey | TERM BLOCK PLUG 16POS 3.5MM Min Qty: 30 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4960 | Buy Now |
DISTI #
1639380000
|
Avnet Americas | Conn Terminal Block SKT 16 POS 3.5mm Screw ST Panel Mount 8A Box (Alt: 1639380000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 10 Weeks, 0 Days | 0 |
|
$9.3164 / $10.7325 | Buy Now |
DISTI #
470-1639380000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/16/90F SN BK BX RoHS: Compliant | 0 |
|
$9.7800 / $15.0400 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 16 POS 3.5mm Screw ST Cable Mount 8A Box RoHS: Compliant | 0 |
|
$9.9100 / $13.1200 | Buy Now |
DISTI #
1639380000
|
Avnet Americas | Conn Terminal Block SKT 16 POS 3.5mm Screw ST Panel Mount 8A Box (Alt: 1639380000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 10 Weeks, 0 Days | 0 |
|
$9.3164 / $10.7325 | Buy Now |
DISTI #
1639380000
|
Avnet Abacus | Conn Terminal Block SKT 16 POS 3.5mm Screw ST Panel Mount 8A Box (Alt: 1639380000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2077022
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 16POS, 14AWG RoHS: Compliant Min Qty: 30 Lead time: 4 Weeks, 1 Days Container: Each | 0 |
|
$12.3347 | Buy Now |