Part Details for 1639350001 by TE Connectivity
Overview of 1639350001 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1639350001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9493
|
Newark | Wire Labels&markers Tms-Sce-3/32-2.0-5 |Raychem Te Connectivity 1639350001 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
1639350001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin Green - Bulk (Alt: 1639350001) RoHS: Compliant Min Qty: 3000 Package Multiple: 250 Container: Bulk | 10000 Factory Stock |
|
$0.6320 / $0.7136 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 250 Lead time: 10 Weeks | 0 |
|
$0.6240 | Buy Now |
DISTI #
RYCTMS-SCE-3/32-2.0-5
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-SCE-3/32-2.0-5 | Americas - 0 in Stock15937 On Order |
|
Buy Now | |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Green RoHS: Compliant |
1950 In Stock 7000 Factory Stock |
|
$0.6490 / $1.0640 | Buy Now |
DISTI #
RYCTMS-SCE-3/32-2.0-5
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-SCE-3/32-2.0-5 | 04781 On Order |
|
Buy Now | |
DISTI #
1639350001
|
Avnet Abacus | (Alt: 1639350001) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Green RoHS: Compliant |
1950 In Stock 7000 Factory Stock |
|
$0.6490 / $1.0640 | Buy Now |
Part Details for 1639350001
1639350001 CAD Models
1639350001 Part Data Attributes
|
1639350001
TE Connectivity
Buy Now
|
Compare Parts:
1639350001
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |