Part Details for 1639320000 by Weidmüller Interface GmbH & Co. KG
Overview of 1639320000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1639320000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B7237
|
Newark | Bl 3.5/90/11 F Bk Rohs Compliant: Yes |Weidmuller 1639320000 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1700 / $12.4900 | Buy Now |
DISTI #
281-1032-ND
|
DigiKey | TERM BLOCK PLUG 10POS 3.5MM Min Qty: 42 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1024 | Buy Now |
DISTI #
1639320000
|
Avnet Americas | Conn Terminal Block SKT 10 POS 3.5mm Screw ST Panel Mount 8A Box - Bulk (Alt: 1639320000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9335 / $6.8354 | Buy Now |
DISTI #
470-1639320000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/10/90F SN BK BX RoHS: Compliant | 0 |
|
$6.7700 / $9.8700 | Order Now |
DISTI #
WEI1639320000
|
Heilind Electronics | BL 3.50/10/90F SN BK BX | Americas - 2 in Stock |
|
$7.3028 / $7.9114 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 10 POS 3.5mm Screw ST Cable Mount 8A Box RoHS: Compliant | 34 Factory Stock |
|
$6.1500 / $9.3500 | Buy Now |
DISTI #
1639320000
|
Avnet Americas | Conn Terminal Block SKT 10 POS 3.5mm Screw ST Panel Mount 8A Box - Bulk (Alt: 1639320000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9335 / $6.8354 | Buy Now |
DISTI #
1639320000
|
Avnet Abacus | Conn Terminal Block SKT 10 POS 3.5mm Screw ST Panel Mount 8A Box (Alt: 1639320000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2077019
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 10POS, 14AWG RoHS: Compliant Min Qty: 42 Lead time: 4 Weeks, 1 Days Container: Each | 0 |
|
$8.0056 | Buy Now |
|
Master Electronics | Conn Terminal Block SKT 10 POS 3.5mm Screw ST Cable Mount 8A Box RoHS: Compliant | 34 Factory Stock |
|
$6.1500 / $9.3500 | Buy Now |