Part Details for 1639260000 by Weidmüller Interface GmbH & Co. KG
Overview of 1639260000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1639260000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B7231
|
Newark | Terminal Block Pluggable, 4 Position, 28-14Awg, Pitch Spacing:3.5Mm, No. Of Positions:4Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:10A Rohs Compliant: Yes |Weidmuller 1639260000 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $3.8200 | Buy Now |
DISTI #
281-1029-ND
|
DigiKey | TERM BLOCK PLUG 4POS 90DEG 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
63 In Stock |
|
$2.7407 / $5.9800 | Buy Now |
DISTI #
1639260000
|
Avnet Americas | Conn Terminal Block SKT 4 POS 3.5mm Screw ST Panel Mount 8A Box (Alt: 1639260000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks, 0 Days | 0 |
|
$2.5504 / $2.9381 | Buy Now |
DISTI #
470-1639260000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/04/90F SN BK RoHS: Compliant | 57 |
|
$2.7000 / $5.9700 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 4 POS 3.5mm Screw ST Cable Mount 8A Box RoHS: Compliant |
119 In Stock 48 Factory Stock |
|
$2.8400 / $7.2900 | Buy Now |
DISTI #
69154421
|
Verical | Conn Terminal Block SKT 4 POS 3.5mm Screw ST Cable Mount 8A Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2319 | Americas - 115 |
|
$5.1013 / $9.4798 | Buy Now |
DISTI #
1639260000
|
Avnet Americas | Conn Terminal Block SKT 4 POS 3.5mm Screw ST Panel Mount 8A Box (Alt: 1639260000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks, 0 Days | 0 |
|
$2.5504 / $2.9381 | Buy Now |
DISTI #
1639260000
|
Avnet Americas | Conn Terminal Block SKT 4 POS 3.5mm Screw ST Panel Mount 8A Box (Alt: 1639260000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks, 0 Days | 0 |
|
$2.5504 / $2.9381 | Buy Now |
DISTI #
1639260000
|
Avnet Abacus | Conn Terminal Block SKT 4 POS 3.5mm Screw ST Panel Mount 8A Box (Alt: 1639260000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2077013
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 4POS, 14AWG RoHS: Compliant Min Qty: 90 Lead time: 4 Weeks, 1 Days Container: Each | 0 |
|
$3.7492 | Buy Now |