There are no models available for this part yet.
Overview of 1638940000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1638940000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10B7222
|
Newark | Bl 3.5/90/19 Bk Rohs Compliant: No |Weidmuller 1638940000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8900 / $19.2500 | Buy Now | |
DISTI #
1638940000-ND
|
DigiKey | TERM BLOCK PLUG 18POS 3.5MM Min Qty: 24 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1125 | Buy Now | |
DISTI #
1638940000
|
Avnet Americas | Conn Terminal Block SKT 18 POS 3.5mm Screw ST Cable Mount 8A Box - Bulk (Alt: 1638940000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$10.1489 / $11.6915 | Buy Now | |
DISTI #
470-1638940000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/18/90 SN BK BX RoHS: Compliant | 0 |
|
$11.4300 / $14.1800 | Order Now | |
Onlinecomponents.com | Conn Terminal Block SKT 18 POS 3.5mm Screw ST Cable Mount 8A Box RoHS: Compliant | 0 |
|
$10.9600 / $14.2900 | Buy Now | ||
DISTI #
1638940000
|
Avnet Abacus | Conn Terminal Block SKT 18 POS 3.5mm Screw ST Cable Mount 8A Box (Alt: 1638940000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |