Part Details for 1638920000 by Weidmüller Interface GmbH & Co. KG
Overview of 1638920000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1638920000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M8339
|
Newark | Terminal Block Pluggable 16Pos, 28-14Awg, Pitch Spacing:3.5Mm, No. Of Positions:16Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:10A Rohs Compliant: Yes |Weidmuller 1638920000 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8900 / $13.3600 | Buy Now |
DISTI #
281-1025-ND
|
DigiKey | TERM BLOCK PLUG 16POS 3.5MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
8 In Stock |
|
$10.6722 / $14.2300 | Buy Now |
DISTI #
1638920000
|
Avnet Americas | Conn Terminal Block SKT 16 POS 3.5mm Screw ST Cable Mount 8A Box - Bulk (Alt: 1638920000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$9.0216 / $10.3929 | Buy Now |
DISTI #
470-1638920000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/16/90 SN BK BX RoHS: Compliant | 0 |
|
$9.8900 / $14.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6000 / $12.7000 | Buy Now |
DISTI #
1638920000
|
Avnet Americas | Conn Terminal Block SKT 16 POS 3.5mm Screw ST Cable Mount 8A Box - Bulk (Alt: 1638920000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$9.0216 / $10.3929 | Buy Now |
DISTI #
1638920000
|
Avnet Abacus | Conn Terminal Block SKT 16 POS 3.5mm Screw ST Cable Mount 8A Box (Alt: 1638920000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |