Part Details for 1638630000 by Weidmüller Interface GmbH & Co. KG
Overview of 1638630000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1638630000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K6068
|
Newark | Bl 3.50/10/90 Sn Or Bx Rohs Compliant: Yes |Weidmuller 1638630000 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7600 / $11.8700 | Buy Now |
DISTI #
1638630000-ND
|
DigiKey | TERM BLOCK PLUG 10POS 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5 In Stock |
|
$5.8085 / $10.4800 | Buy Now |
DISTI #
1638630000
|
Avnet Americas | Conn Terminal Block SKT 10 POS 3.5mm Screw ST Cable Mount 8A Box (Alt: 1638630000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 10 Weeks, 0 Days | 0 |
|
$5.6383 / $6.4953 | Buy Now |
DISTI #
470-1638630000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/10/90 SN OR BX RoHS: Compliant | 0 |
|
$5.8000 / $10.4800 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 10 POS 3.5mm Screw ST Cable Mount 8A Box RoHS: Compliant |
96 In Stock |
|
$5.8500 / $8.8800 | Buy Now |
DISTI #
1638630000
|
Avnet Americas | Conn Terminal Block SKT 10 POS 3.5mm Screw ST Cable Mount 8A Box (Alt: 1638630000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 10 Weeks, 0 Days | 0 |
|
$5.6383 / $6.4953 | Buy Now |
DISTI #
1638630000
|
Avnet Abacus | Conn Terminal Block SKT 10 POS 3.5mm Screw ST Cable Mount 8A Box (Alt: 1638630000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 10 POS 3.5mm Screw ST Cable Mount 8A Box RoHS: Compliant |
96 In Stock |
|
$5.8500 / $8.8800 | Buy Now |