Part Details for 1638-00F by API Delevan
Overview of 1638-00F by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1638-00F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1638-00F-ND
|
DigiKey | FIXED IND 270UH 143MA 11 OHM TH Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5132 | Buy Now |
Part Details for 1638-00F
1638-00F CAD Models
1638-00F Part Data Attributes
|
1638-00F
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1638-00F
API Delevan
General Purpose Inductor, 270uH, 1%, 1 Element, Iron-Core,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 11 Ω | |
Inductance-Nom (L) | 270 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.96 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.143 A | |
Self Resonance Frequency | 5.7 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 1% |