Part Details for 1637830000 by Weidmüller Interface GmbH & Co. KG
Overview of 1637830000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1637830000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1637830000
|
Avnet Americas | Conn Terminal Block SKT 4 POS 5mm Screw ST Cable Mount 15A Box - Bulk (Alt: 1637830000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | 64 |
|
$1.9800 / $3.9600 | Buy Now | |
DISTI #
1637830000
|
Avnet Abacus | Conn Terminal Block SKT 4 POS 5mm Screw ST Cable Mount 15A Box (Alt: 1637830000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |