Part Details for 16371-3 by Eaton Bussmann
Overview of 16371-3 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 16371-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B6007
|
Newark | Terminal Block |Eaton Bussmann 16371-3 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$314.7100 | Buy Now |
DISTI #
16371-3-ND
|
DigiKey | PWR DISTRIB BLOCK 3POS 310A 600V Min Qty: 15 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$231.3560 | Buy Now |
DISTI #
71338849
|
RS | 3-Pole Power Distribution Block, 600VAC, 310A | Bussmann by Eaton 16371-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$254.7900 / $276.9500 | Buy Now |
DISTI #
000000000000557075
|
Sager | Barrier Terminal Blocks 3P 600VAC/DC Pwr Dist Block Min Qty: 15 | 0 |
|
$275.5700 | Buy Now |
Part Details for 16371-3
16371-3 CAD Models
16371-3 Part Data Attributes
|
16371-3
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
16371-3
Eaton Bussmann
BARRIER STRIP TERMINAL BLOCK
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Eaton | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |