Part Details for 1636010000 by Weidmüller Interface GmbH & Co. KG
Overview of 1636010000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1636010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1636010000
|
Avnet Americas | Conn Terminal Block SKT 9 POS 5mm Screw ST Cable Mount 15A Box - Bulk (Alt: 1636010000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7200 / $9.8200 | Buy Now |
DISTI #
1636010000
|
Avnet Abacus | Conn Terminal Block SKT 9 POS 5mm Screw ST Cable Mount 15A Box (Alt: 1636010000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |